Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-HC2E821KJ | |
|---|---|
DigiKey Part Number | EET-HC2E821KJ-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E821KJ |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2E821KJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG820M30X35 | Rubycon | 0 | 250MXG820M30X35-ND | 3,24940 € | Direct |
| B43508F2827M000 | TDK | 26 | 495-77158-ND | 9,00000 € | Direct |
| LAR2E821MELB35 | Nichicon | 0 | 493-8044-ND | 6,92000 € | Direct |
| LGG2E821MELB35 | Nichicon | 0 | LGG2E821MELB35-ND | 3,05300 € | Direct |
| LGN2E821MELB35 | Nichicon | 0 | LGN2E821MELB35-ND | 6,51000 € | Direct |














