Upgrade
Similar
Similar
Similar
Similar
Similar

EET-HC2E561DA | |
|---|---|
DigiKey Part Number | P11750-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E561DA |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2E561DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 296mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG560MEFCSN30X25 | Rubycon | 0 | 1189-1777-ND | 2,21240 € | Upgrade |
| 381LQ561M250J032 | Cornell Dubilier Knowles | 0 | 338-3940-ND | 3,21314 € | Similar |
| 381LR561M250K022 | Cornell Dubilier Knowles | 1.803 | 338-3777-ND | 6,68000 € | Similar |
| 381LX561M250A012 | Cornell Dubilier Knowles | 1.524 | 338-2319-ND | 8,67000 € | Similar |
| 381LX561M250K032 | Cornell Dubilier Knowles | 0 | 381LX561M250K032-ND | 3,73727 € | Similar |







