Direct
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct

381LX561M250K032 | |
|---|---|
DigiKey Part Number | 381LX561M250K032-ND |
Manufacturer | |
Manufacturer Product Number | 381LX561M250K032 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR561M250K022 | Cornell Dubilier Knowles | 1.803 | 338-3777-ND | 6,63000 € | Direct |
| 381LQ561M250J032 | Cornell Dubilier Knowles | 0 | 338-3940-ND | 3,22112 € | Similar |
| 381LX561M250A012 | Cornell Dubilier Knowles | 1.524 | 338-2319-ND | 8,60000 € | Similar |
| 381LX561M315K052 | Cornell Dubilier Knowles | 0 | 381LX561M315K052-ND | 5,31931 € | Similar |
| SLP561M250E5P3 | Cornell Dubilier Knowles | 0 | 338-1527-ND | 2,64506 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,81175 € | 4.269,16 € |
| Unit Price without VAT: | 3,81175 € |
|---|---|
| Unit Price with VAT: | 4,53598 € |











