Similar
Direct
Direct
Similar

381LQ561M250J032 | |
|---|---|
DigiKey Part Number | 338-3940-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ561M250J032 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 296mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX561M250A012 | Cornell Dubilier Knowles | 1.524 | 338-2319-ND | 8,60000 € | Similar |
| LAR2E561MELA35 | Nichicon | 85 | 493-8038-ND | 4,94000 € | Direct |
| LGW2E561MELA35 | Nichicon | 822 | 493-8534-ND | 5,21000 € | Direct |
| EKMQ251VSN561MQ35S | Chemi-Con | 974 | 565-2973-ND | 7,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,22112 € | 9.663,36 € |
| Unit Price without VAT: | 3,22112 € |
|---|---|
| Unit Price with VAT: | 3,83313 € |





