Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-HC2E122EA | |
|---|---|
DigiKey Part Number | P13241-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E122EA |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 138mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2E122EA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 138mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG1200MEFCSN35X35 | Rubycon | 0 | 250MXG1200MEFCSN35X35-ND | 5,04930 € | Upgrade |
| 381LQ122M250K452 | Cornell Dubilier Knowles | 0 | 338-3750-ND | 4,56854 € | Similar |
| 381LR122M250A452 | Cornell Dubilier Knowles | 0 | 381LR122M250A452-ND | 7,12131 € | Similar |
| 381LX122M250A452 | Cornell Dubilier Knowles | 720 | 338-2720-ND | 8,22000 € | Similar |
| LAR2E122MELC40 | Nichicon | 0 | 493-3248-ND | 3,66980 € | Similar |








