Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

250MXG1200MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 250MXG1200MEFCSN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 250MXG1200MEFCSN35X35 |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXG1200MEFCSN35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS251VSN122MA35S | Chemi-Con | 0 | EKMS251VSN122MA35S-ND | 7,56470 € | Direct |
| ELXS251VSN122MA35S | Chemi-Con | 0 | ELXS251VSN122MA35S-ND | 7,42295 € | Upgrade |
| B43508F2128M000 | TDK | 0 | B43508F2128M000-ND | 7,51275 € | Parametric Equivalent |
| B43642F2128M000 | TDK | 0 | 495-B43642F2128M000-ND | 5,94063 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,04930 € | 504,93 € |
| Unit Price without VAT: | 5,04930 € |
|---|---|
| Unit Price with VAT: | 6,00867 € |




