Direct
Direct
Parametric Equivalent
Parametric Equivalent

EKMS251VSN122MA35S | |
|---|---|
DigiKey Part Number | EKMS251VSN122MA35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS251VSN122MA35S |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS251VSN122MA35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.5 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS251VSN122MA35S | Chemi-Con | 0 | ELXS251VSN122MA35S-ND | 7,42295 € | Direct |
| 250MXG1200MEFCSN35X35 | Rubycon | 0 | 250MXG1200MEFCSN35X35-ND | 5,04930 € | Direct |
| B43508F2128M000 | TDK | 0 | B43508F2128M000-ND | 7,51275 € | Parametric Equivalent |
| B43642F2128M000 | TDK | 0 | 495-B43642F2128M000-ND | 5,94063 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,56470 € | 1.512,94 € |
| Unit Price without VAT: | 7,56470 € |
|---|---|
| Unit Price with VAT: | 9,00199 € |





