Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

EET-HC2E102KA | |
|---|---|
DigiKey Part Number | P14015-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E102KA |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.08 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640F2108M000 | TDK | 201 | B43640F2108M000-ND | 7,50000 € | Direct |
| B43644F2108M000 | TDK | 0 | 495-7503-ND | 0,00000 € | Direct |
| B43644F2108M007 | TDK | 0 | B43644F2108M007-ND | 5,25091 € | Direct |
| EKMQ251VSN102MR40S | Chemi-Con | 738 | 565-2978-ND | 12,33000 € | Direct |
| LAR2E102MELB40 | Nichicon | 216 | 493-8046-ND | 7,75000 € | Direct |














