Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-HC1V822JJ | |
|---|---|
DigiKey Part Number | EET-HC1V822JJ-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC1V822JJ |
Description | CAP ALUM 8200UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC1V822JJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.335 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX822M035J022 | Cornell Dubilier Knowles | 0 | 381LX822M035J022-ND | 1,96534 € | Direct |
| 381LX822M035A012 | Cornell Dubilier Knowles | 0 | 338-2327-ND | 0,00000 € | Similar |
| LGU1V822MELA | Nichicon | 204 | 493-8430-ND | 4,16000 € | Similar |
| LGU1V822MELB | Nichicon | 222 | 493-8431-ND | 4,26000 € | Similar |
| LGU1V822MELZ | Nichicon | 248 | 493-8429-ND | 4,03000 € | Similar |












