Direct
Similar
Similar
Similar

LP822M035H3P3 | |
|---|---|
DigiKey Part Number | 338-4101-ND |
Manufacturer | |
Manufacturer Product Number | LP822M035H3P3 |
Description | CAP ALUM 8200UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.69 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.959 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 51mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX822M035A012 | Cornell Dubilier Knowles | 0 | 338-2327-ND | 0,00000 € | Direct |
| SLP822M035A9P3 | Cornell Dubilier Knowles | 6.966 | 338-3803-ND | 3,94000 € | Similar |
| SLP822M035C7P3 | Cornell Dubilier Knowles | 0 | SLP822M035C7P3-ND | 1,53820 € | Similar |
| SLP822M035E3P3 | Cornell Dubilier Knowles | 0 | SLP822M035E3P3-ND | 1,84585 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 40 | 3,74625 € | 149,85 € |
| 80 | 3,48563 € | 278,85 € |
| 120 | 3,35408 € | 402,49 € |
| 520 | 2,98202 € | 1.550,65 € |
| 1.000 | 2,85780 € | 2.857,80 € |
| 2.520 | 2,71559 € | 6.843,29 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |





