



LGU1V822MELZ | |
|---|---|
DigiKey Part Number | 493-8429-ND |
Manufacturer | |
Manufacturer Product Number | LGU1V822MELZ |
Description | CAP ALUM 8200UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1V822MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2775 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V822MELA | Nichicon | 204 | 493-8430-ND | 4,16000 € | Similar |
| LGU1V822MELB | Nichicon | 222 | 493-8431-ND | 4,26000 € | Similar |
| LGY1V822MELB30 | Nichicon | 82 | 493-8637-ND | 4,36000 € | Similar |
| LGY1V822MELZ50 | Nichicon | 239 | 493-8635-ND | 4,13000 € | Parametric Equivalent |
| SLP822M035A9P3 | Cornell Dubilier Knowles | 6.966 | 338-3803-ND | 3,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 2,75800 € | 27,58 € |
| 50 | 2,23120 € | 111,56 € |
| 250 | 1,88772 € | 471,93 € |
| 500 | 1,77968 € | 889,84 € |
| 1.000 | 1,68996 € | 1.689,96 € |
| 2.500 | 1,59429 € | 3.985,72 € |
| 5.000 | 1,53607 € | 7.680,35 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

