Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-ED2W331DA | |
|---|---|
DigiKey Part Number | P11686-ND |
Manufacturer | |
Manufacturer Product Number | EET-ED2W331DA |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 402mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-ED2W331DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.64 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 402mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR331M450K052 | Cornell Dubilier Knowles | 5.427 | 338-2495-ND | 9,36000 € | Direct |
| 450HXG330MEFC30X45 | Rubycon | 0 | 450HXG330MEFC30X45-ND | 9,27990 € | Direct |
| B43504A5337M000 | TDK | 496 | 495-4252-ND | 13,26000 € | Direct |
| EKMT451VSN331MR45S | Chemi-Con | 60 | 565-EKMT451VSN331MR45S-ND | 16,42000 € | Direct |
| LGW2W331MELB45 | Nichicon | 0 | 493-8573-ND | 9,24000 € | Direct |











