Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

EET-ED2W271DA | |
|---|---|
DigiKey Part Number | P11684-ND |
Manufacturer | |
Manufacturer Product Number | EET-ED2W271DA |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 491mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-ED2W271DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.45 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 491mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR271M450K042 | Cornell Dubilier Knowles | 0 | 338-2493-ND | 8,14000 € | Direct |
| 450HXG270MEFC30X35 | Rubycon | 0 | 450HXG270MEFC30X35-ND | 4,10480 € | Direct |
| 450HXG270MEFCSN30X35 | Rubycon | 87 | 1189-2860-ND | 7,25000 € | Direct |
| 381LQ271M450K042 | Cornell Dubilier Knowles | 60 | 338-3756-ND | 9,07000 € | Similar |
| 381LR271M450A032 | Cornell Dubilier Knowles | 1.084 | 338-2283-ND | 9,72000 € | Similar |







