EET-ED2W151CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 6
Unit Price: 6,69000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,11580 €
Datasheet

Direct


Rubycon
In Stock: 195
Unit Price: 4,37000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,41300 €
Datasheet

Direct


Rubycon
In Stock: 132
Unit Price: 5,90000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,34060 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,42505 €
Datasheet

Direct


Rubycon
In Stock: 350
Unit Price: 5,79000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,20730 €
Datasheet

Direct


Rubycon
In Stock: 2.501
Unit Price: 5,34000 €
Datasheet

Direct


TDK
In Stock: 651
Unit Price: 7,17000 €
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: 9,69000 €
Datasheet

Direct


Nichicon
In Stock: 59
Unit Price: 5,65000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,62065 €
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 884mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2W151CA

DigiKey Part Number
P11674-ND
Manufacturer
Manufacturer Product Number
EET-ED2W151CA
Description
CAP ALUM 150UF 20% 450V SNAP TH
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 884mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2W151CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
884mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.07 A @ 120 Hz
Ripple Current @ High Frequency
1.53 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes