EET-ED2W121DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,28890 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,73710 €
Datasheet

Direct


Rubycon
In Stock: 104
Unit Price: 4,15000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,34620 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,66000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,88970 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,20550 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,18520 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,29490 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,71500 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,52300 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,43770 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 6,91880 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,92050 €
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2W121DA

DigiKey Part Number
P11672-ND
Manufacturer
Manufacturer Product Number
EET-ED2W121DA
Description
CAP ALUM 120UF 20% 450V SNAP TH
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2W121DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.105Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Ripple Current @ High Frequency
1.46 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes