Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420KXF120MEFCSN30X20 | |
|---|---|
DigiKey Part Number | 420KXF120MEFCSN30X20-ND |
Manufacturer | |
Manufacturer Product Number | 420KXF120MEFCSN30X20 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420KXF120MEFCSN30X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 980 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420KXF120MEFC30X20 | Rubycon | 0 | 420KXF120MEFC30X20-ND | 3,50700 € | Parametric Equivalent |
| 450KXF120MEFC30X20 | Rubycon | 0 | 450KXF120MEFC30X20-ND | 3,27400 € | Parametric Equivalent |
| 450KXF120MEFCSN30X20 | Rubycon | 0 | 450KXF120MEFCSN30X20-ND | 2,72460 € | Parametric Equivalent |
| LGJ2W121MELB20 | Nichicon | 26 | LGJ2W121MELB20-ND | 4,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,42670 € | 242,67 € |
| Unit Price without VAT: | 2,42670 € |
|---|---|
| Unit Price with VAT: | 2,88777 € |




