EET-ED2E331BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 309
Unit Price: 3,83000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 76.852
Unit Price: 4,28000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,96534 €
Datasheet

Similar


TDK
In Stock: 410
Unit Price: 6,34000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 3,93000 €
Datasheet
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 452mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2E331BA

DigiKey Part Number
P11631-ND
Manufacturer
Manufacturer Product Number
EET-ED2E331BA
Description
CAP ALUM 330UF 20% 250V SNAP TH
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 452mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2E331BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.64 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.34 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
452mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGW2E331MELZ30Nichicon309493-8530-ND3,83000 €Direct
381LQ331M250H022Cornell Dubilier Knowles76.852338-3757-ND4,28000 €Similar
381LX331M250J022Cornell Dubilier Knowles0338-2541-ND1,96534 €Similar
B43504C2337M000TDK410495-4261-ND6,34000 €Similar
LGU2E331MELZNichicon0493-2756-ND3,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes