Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGU2E331MELZ | |
|---|---|
DigiKey Part Number | 493-2756-ND |
Manufacturer | |
Manufacturer Product Number | LGU2E331MELZ |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2E331MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E331MELZ30 | Nichicon | 140 | 493-8033-ND | 3,31000 € | Direct |
| LGN2E331MELZ30 | Nichicon | 91 | 493-7092-ND | 3,84000 € | Direct |
| LGW2E331MELZ30 | Nichicon | 309 | 493-8530-ND | 3,83000 € | Direct |
| LAR2E331MELA25 | Nichicon | 0 | 493-3249-ND | 1,43080 € | Similar |
| LGN2E331MELA25 | Nichicon | 250 | 493-7091-ND | 3,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,68600 € | 26,86 € |
| 50 | 2,17020 € | 108,51 € |
| 250 | 1,83412 € | 458,53 € |
| 500 | 1,72842 € | 864,21 € |
| 1.000 | 1,64064 € | 1.640,64 € |
| 2.500 | 1,54706 € | 3.867,65 € |
| 5.000 | 1,49009 € | 7.450,45 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |















