EEE-TC1V470XV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 180
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14.400
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 870
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 861
Unit Price: 1,52000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.450
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 21
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.800
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.651
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 31.886
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 604
Unit Price: 1,15000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 991
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.600
Unit Price: 1,15000 €
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TC1V470XV

DigiKey Part Number
P124865TR-ND - Tape & Reel (TR)
P124865CT-ND - Cut Tape (CT)
P124865DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TC1V470XV
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TC1V470XV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.327" (8.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,82900 €8,29 €
500,63820 €31,91 €
1000,57800 €57,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,43799 €394,19 €
1.8000,41058 €739,04 €
2.7000,39675 €1.071,22 €
4.5000,38134 €1.716,03 €
6.3000,37228 €2.345,36 €
9.0000,36353 €3.271,77 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €