
35THV47M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2053-2-ND - Tape & Reel (TR) 1189-2053-1-ND - Cut Tape (CT) 1189-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35THV47M6.3X8 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35THV47M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,21820 € | 21,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,15918 € | 143,26 € |
| 1.800 | 0,14663 € | 263,93 € |
| 2.700 | 0,14030 € | 378,81 € |
| 4.500 | 0,13324 € | 599,58 € |
| 6.300 | 0,12909 € | 813,27 € |
| 9.000 | 0,12508 € | 1.125,72 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

