



UCZ1H470MCS6GS | |
|---|---|
DigiKey Part Number | 493-17607-2-ND - Tape & Reel (TR) 493-17607-1-ND - Cut Tape (CT) 493-17607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H470MCS6GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H470MCS6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,56800 € | 28,40 € |
| 100 | 0,51340 € | 51,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,39374 € | 354,37 € |
| 1.800 | 0,36839 € | 663,10 € |
| 2.700 | 0,35561 € | 960,15 € |
| 4.500 | 0,34135 € | 1.536,08 € |
| 6.300 | 0,33297 € | 2.097,71 € |
| 9.000 | 0,32488 € | 2.923,92 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

