Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-TC1E101V | |
|---|---|
DigiKey Part Number | P124853TR-ND - Tape & Reel (TR) P124853CT-ND - Cut Tape (CT) P124853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1E101V |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1E101V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 266.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1E101P | Panasonic Industry | 3.665 | PCE5130CT-ND | 1,02000 € | Parametric Equivalent |
| EEE-TC1V101P | Panasonic Industry | 225 | PCE5135CT-ND | 1,02000 € | Parametric Equivalent |
| EEE-TC1V101V | Panasonic Industry | 0 | P124859CT-ND | 1,47000 € | Parametric Equivalent |
| EEE-TP1E101AV | Panasonic Industry | 455 | P124873CT-ND | 1,56000 € | Parametric Equivalent |
| EEE-TP1V101AV | Panasonic Industry | 452 | P124876CT-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,74180 € | 37,09 € |
| 100 | 0,67350 € | 67,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54592 € | 272,96 € |
| 1.000 | 0,50965 € | 509,65 € |
| 1.500 | 0,49135 € | 737,02 € |
| 2.500 | 0,47094 € | 1.177,35 € |
| 3.500 | 0,45894 € | 1.606,29 € |
| 5.000 | 0,44736 € | 2.236,80 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |









