
EEE-TP1V101AV | |
|---|---|
DigiKey Part Number | P124876TR-ND - Tape & Reel (TR) P124876CT-ND - Cut Tape (CT) P124876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1V101AV |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1V101AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 175.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1V101P | Panasonic Industry | 225 | PCE5135CT-ND | 1,01000 € | Parametric Equivalent |
| 35TGV100M8X10.5 | Rubycon | 489 | 1189-2692-1-ND | 1,15000 € | Parametric Equivalent |
| 35THV100M8X10.5 | Rubycon | 48.672 | 1189-2055-1-ND | 0,69000 € | Parametric Equivalent |
| UCZ1V101MCL1GS | Nichicon | 4.172 | 493-4321-1-ND | 1,00000 € | Parametric Equivalent |
| UCZ1V101MCS1GS | Nichicon | 315 | 493-17608-1-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00500 € | 10,05 € |
| 50 | 0,78080 € | 39,04 € |
| 100 | 0,70970 € | 70,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57660 € | 288,30 € |
| 1.000 | 0,53881 € | 538,81 € |
| 1.500 | 0,51974 € | 779,61 € |
| 2.500 | 0,49849 € | 1.246,22 € |
| 3.500 | 0,48600 € | 1.701,00 € |
| 5.000 | 0,47394 € | 2.369,70 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

