Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-HB1E221P | |
|---|---|
DigiKey Part Number | EEE-HB1E221P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E221P |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E221P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 323 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1E221AP | Panasonic Industry | 1.265 | PCE4663CT-ND | 0,80000 € | Direct |
| EEE-HA1E221P | Panasonic Industry | 1.088 | PCE4199CT-ND | 0,73000 € | Direct |
| EEE-FP1H221AP | Panasonic Industry | 1.402 | P19727CT-ND | 1,10000 € | Upgrade |
| EEE-HBH221UAP | Panasonic Industry | 7.569 | PCE4798CT-ND | 1,12000 € | Upgrade |
| EEE-HD1V221AP | Panasonic Industry | 2.101 | PCE4970CT-ND | 1,05000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26180 € | 261,80 € |
| Unit Price without VAT: | 0,26180 € |
|---|---|
| Unit Price with VAT: | 0,31154 € |





