
EEE-HD1V221AP | |
|---|---|
DigiKey Part Number | PCE4970TR-ND - Tape & Reel (TR) PCE4970CT-ND - Cut Tape (CT) PCE4970DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1V221AP |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1V221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 374 mA @ 10 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,51280 € | 25,64 € |
| 100 | 0,46270 € | 46,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36942 € | 184,71 € |
| 1.000 | 0,34271 € | 342,71 € |
| 1.500 | 0,32923 € | 493,85 € |
| 2.500 | 0,31419 € | 785,48 € |
| 3.500 | 0,30535 € | 1.068,73 € |
| 5.000 | 0,29682 € | 1.484,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

