Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade

EEE-HA0J331P | |
|---|---|
DigiKey Part Number | PCE4163TR-ND - Tape & Reel (TR) PCE4163CT-ND - Cut Tape (CT) PCE4163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J331P |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 391 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,27590 € | 27,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21566 € | 107,83 € |
| 1.000 | 0,19825 € | 198,25 € |
| 1.500 | 0,18946 € | 284,19 € |
| 2.500 | 0,17965 € | 449,12 € |
| 3.500 | 0,17389 € | 608,62 € |
| 5.000 | 0,16832 € | 841,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |








