Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FPJ182UAV | |
|---|---|
DigiKey Part Number | P124786TR-ND - Tape & Reel (TR) P124786CT-ND - Cut Tape (CT) P124786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPJ182UAV |
Description | CAP ALUM 1800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPJ182UAV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J182SL | Panasonic Industry | 892 | 10-EEE-FK0J182SLCT-ND | 1,12000 € | Parametric Equivalent |
| EEE-FK0J182SP | Panasonic Industry | 91 | P18945CT-ND | 1,04000 € | Parametric Equivalent |
| EEE-FK0J182SV | Panasonic Industry | 546 | P124647CT-ND | 1,53000 € | Parametric Equivalent |
| EEE-FN0J182UL | Panasonic Industry | 761 | 10-EEE-FN0J182ULCT-ND | 1,04000 € | Parametric Equivalent |
| EEE-FN0J182UP | Panasonic Industry | 666 | 10-EEE-FN0J182UPCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59860 € | 299,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |










