
EEE-FPJ182UAP | |
|---|---|
DigiKey Part Number | PCE4432TR-ND - Tape & Reel (TR) PCE4432CT-ND - Cut Tape (CT) PCE4432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPJ182UAP |
Description | CAP ALUM 1800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPJ182UAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J182SP | Panasonic Industry | 91 | P18945CT-ND | 1,04000 € | Direct |
| 6.3TKV1800M10X10.5 | Rubycon | 1.120 | 1189-2062-1-ND | 1,37000 € | Direct |
| EMZJ6R3ARA182MJA0G | Chemi-Con | 1.476 | 565-EMZJ6R3ARA182MJA0GCT-ND | 1,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75100 € | 7,51 € |
| 50 | 0,57700 € | 28,85 € |
| 100 | 0,52170 € | 52,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41870 € | 209,35 € |
| 1.000 | 0,38926 € | 389,26 € |
| 1.500 | 0,37441 € | 561,62 € |
| 2.500 | 0,35786 € | 894,65 € |
| 3.500 | 0,34812 € | 1.218,42 € |
| 5.000 | 0,33872 € | 1.693,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

