
6.3TKV1800M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2062-2-ND - Tape & Reel (TR) 1189-2062-1-ND - Cut Tape (CT) 1189-2062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TKV1800M10X10.5 |
Description | CAP ALUM 1800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TKV1800M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88500 € | 8,85 € |
| 50 | 0,68220 € | 34,11 € |
| 100 | 0,61800 € | 61,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50782 € | 253,91 € |
| 1.000 | 0,47311 € | 473,11 € |
| 1.500 | 0,45559 € | 683,38 € |
| 2.500 | 0,43606 € | 1.090,15 € |
| 3.500 | 0,42459 € | 1.486,07 € |
| 5.000 | 0,41350 € | 2.067,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

