EEE-FP1C331AV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 19
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 70
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.030
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.121
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,51528 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 427
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.988
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 790
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 61.826
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,51566 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 945
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.845
Unit Price: 0,80000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1C331AV

DigiKey Part Number
P124757TR-ND - Tape & Reel (TR)
P124757CT-ND - Cut Tape (CT)
P124757DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1C331AV
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1C331AV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1C331ALPanasonic Industry1910-EEE-FK1C331ALCT-ND0,93000 €Parametric Equivalent
EEE-FK1C331APPanasonic Industry70PCE4404CT-ND0,90000 €Parametric Equivalent
EEE-FK1C331AVPanasonic Industry0P124671CT-ND1,37000 €Parametric Equivalent
EEE-FK1C331GLPanasonic Industry1.03010-EEE-FK1C331GLCT-ND0,99000 €Parametric Equivalent
EEE-FK1C331PPanasonic Industry2.121PCE3789CT-ND0,76000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,92000 €9,20 €
500,71120 €35,56 €
1000,64550 €64,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52250 €261,25 €
1.0000,48749 €487,49 €
1.5000,46983 €704,75 €
2.5000,45014 €1.125,35 €
3.5000,43857 €1.535,00 €
5.0000,42740 €2.137,00 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €