
EEE-FK1V331GV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V331GVTR-ND - Tape & Reel (TR) 10-EEE-FK1V331GVCT-ND - Cut Tape (CT) 10-EEE-FK1V331GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V331GV |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V331GV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FH1V331L | Panasonic Industry | 1.096 | 10-EEE-FH1V331LCT-ND | 1,22000 € | Parametric Equivalent |
| EEE-FK1V331GP | Panasonic Industry | 2.444 | PCE4322CT-ND | 1,09000 € | Parametric Equivalent |
| EEE-FT1H331GP | Panasonic Industry | 12 | PCE5121CT-ND | 1,44000 € | Parametric Equivalent |
| EEE-FT1H331GV | Panasonic Industry | 3.481 | P124819CT-ND | 1,84000 € | Parametric Equivalent |
| 35TLV330M10X10.5 | Rubycon | 4.934 | 1189-2106-1-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,73620 € | 36,81 € |
| 100 | 0,66840 € | 66,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54186 € | 270,93 € |
| 1.000 | 0,50585 € | 505,85 € |
| 1.500 | 0,48769 € | 731,53 € |
| 2.500 | 0,46743 € | 1.168,58 € |
| 3.500 | 0,45553 € | 1.594,36 € |
| 5.000 | 0,44403 € | 2.220,15 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

