
EEE-FT1H331GV | |
|---|---|
DigiKey Part Number | P124819TR-ND - Tape & Reel (TR) P124819CT-ND - Cut Tape (CT) P124819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H331GV |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H331GV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20400 € | 12,04 € |
| 50 | 0,94200 € | 47,10 € |
| 100 | 0,85910 € | 85,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70330 € | 351,65 € |
| 1.000 | 0,65924 € | 659,24 € |
| 1.500 | 0,63701 € | 955,51 € |
| 2.500 | 0,61223 € | 1.530,58 € |
| 3.500 | 0,59766 € | 2.091,81 € |
| 5.000 | 0,58360 € | 2.918,00 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

