Direct
Direct

ECS-F1VE155K | |
|---|---|
DigiKey Part Number | P2060-ND |
Manufacturer | |
Manufacturer Product Number | ECS-F1VE155K |
Description | CAP TANT 1.5UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.138" Dia (3.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350B155K035AS | KEMET | 0 | 399-1430-ND | 1,42943 € | Direct |
| TAP155K035SCS | KYOCERA AVX | 0 | 478-1853-ND | 0,65000 € | Direct |



