Direct
Similar
Similar

TAP155K035SCS | |
|---|---|
DigiKey Part Number | 478-1853-ND |
Manufacturer | |
Manufacturer Product Number | TAP155K035SCS |
Description | CAP TANT 1.5UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP155K035DTW | KYOCERA AVX | 0 | TAP155K035DTW-ND | 0,22099 € | Direct |
| TAP155K035BRW | KYOCERA AVX | 0 | TAP155K035BRW-ND | 0,20240 € | Similar |
| T350B155K035AS | KEMET | 0 | 399-1430-ND | 1,44087 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31220 € | 15,61 € |
| 100 | 0,28260 € | 28,26 € |
| 500 | 0,23290 € | 116,45 € |
| 1.000 | 0,21752 € | 217,52 € |
| 3.000 | 0,19852 € | 595,56 € |
| 5.000 | 0,19150 € | 957,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




