Direct
Similar

T350B155K035AS | |
|---|---|
DigiKey Part Number | 399-1430-ND |
Manufacturer | |
Manufacturer Product Number | T350B155K035AS |
Description | CAP TANT 1.5UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350B155K035AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350B155K035AT | KEMET | 57 | 399-3549-ND | 3,02000 € | Direct |
| TAP155K035SCS | KYOCERA AVX | 0 | 478-1853-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44087 € | 1.440,87 € |
| Unit Price without VAT: | 1,44087 € |
|---|---|
| Unit Price with VAT: | 1,71464 € |



