Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E4104KT | |
|---|---|
DigiKey Part Number | 10-ECQ-E4104KT-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4104KT |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.248" W (12.50mm x 6.30mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4104KF | Panasonic Industry | 39.365 | EF4104-ND | 0,36000 € | Parametric Equivalent |
| 104MMR400K | CORNELL DUBILIER KNOWLES | 7.041 | 1572-1187-ND | 0,55000 € | Parametric Equivalent |
| B32521C6104K | TDK | 2.586 | 495-2444-ND | 0,63000 € | Parametric Equivalent |
| B32521C6104K289 | TDK | 2.715 | 495-B32521C6104K289CT-ND | 0,57000 € | Parametric Equivalent |
| MKP4G031003G00KSSD | WIMA | 0 | 1928-MKP4G031003G00KSSD-ND | 0,22732 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11864 € | 237,28 € |
| Unit Price without VAT: | 0,11864 € |
|---|---|
| Unit Price with VAT: | 0,14118 € |






