0.1 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4104KF

DigiKey Part Number
EF4104-ND
Manufacturer
Manufacturer Product Number
ECQ-E4104KF
Description
CAP FILM 0.1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E4104KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.472" L x 0.248" W (12.00mm x 6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.569
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21800 €2,18 €
500,16120 €8,06 €
1000,14400 €14,40 €
5000,11484 €57,42 €
1.0000,10585 €105,85 €
3.0000,09473 €284,19 €
5.0000,09063 €453,15 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €