
104MMR400K | |
|---|---|
DigiKey Part Number | 1572-1187-ND |
Manufacturer | |
Manufacturer Product Number | 104MMR400K |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.256" W (12.50mm x 6.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25940 € | 12,97 € |
| 100 | 0,23400 € | 23,40 € |
| 500 | 0,19108 € | 95,54 € |
| 1.000 | 0,17783 € | 177,83 € |
| 2.500 | 0,16384 € | 409,60 € |
| 5.000 | 0,15541 € | 777,05 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

