ECO-S2WB271EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 174
Unit Price: 6,81000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,44580 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,56320 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,15640 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,24100 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,48230 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,82870 €
Datasheet

Direct


Rubycon
In Stock: 8
Unit Price: 8,43000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 11,93000 €
Datasheet

Direct


Chemi-Con
In Stock: 399
Unit Price: 15,34000 €
Datasheet

Direct


Chemi-Con
In Stock: 203
Unit Price: 11,50000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 7,70000 €
Datasheet

Direct


Nichicon
In Stock: 620
Unit Price: 8,24000 €
Datasheet

Direct


Nichicon
In Stock: 191
Unit Price: 8,38000 €
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2WB271EA

DigiKey Part Number
P10166-ND
Manufacturer
Manufacturer Product Number
ECO-S2WB271EA
Description
CAP ALUM 270UF 20% 450V SNAP TH
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2WB271EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
614mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Ripple Current @ High Frequency
1.357 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes