Direct
Direct
Direct



ECO-S2WB121BA | |
|---|---|
DigiKey Part Number | P10157-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2WB121BA |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2WB121BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 820.8 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.382Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ121M450H032 | Cornell Dubilier Knowles | 0 | 338-3310-ND | 5,59000 € | Direct |
| LGU2W121MELZ | Nichicon | 119 | 493-2852-ND | 4,78000 € | Direct |
| LGW2W121MELZ35 | Nichicon | 0 | 493-3234-ND | 4,71000 € | Direct |




