Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

ECO-S2GP561EX | |
|---|---|
DigiKey Part Number | P7419-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GP561EX |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 326mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GP561EX Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.766 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 326mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ561M400A032 | Cornell Dubilier Knowles | 1.504 | 338-3508-ND | 10,52000 € | Direct |
| 380LX561M400A452 | Cornell Dubilier Knowles | 1.132 | 338-2238-ND | 9,29000 € | Direct |
| 400USC560MEFC35X40 | Rubycon | 0 | 400USC560MEFC35X40-ND | 4,35020 € | Direct |
| 400USC560MEFCSN35X40 | Rubycon | 0 | 400USC560MEFCSN35X40-ND | 5,15970 € | Direct |
| 400USG560MEFCSN30X45 | Rubycon | 0 | 1189-3843-ND | 5,54770 € | Direct |















