Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECO-S2GP271EA | |
|---|---|
DigiKey Part Number | P6151-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GP271EA |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GP271EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.338 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 675mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX271M400A022 | Cornell Dubilier Knowles | 0 | 338-3742-ND | 3,43058 € | Direct |
| ETXH401VSN271MA30S | Chemi-Con | 0 | ETXH401VSN271MA30S-ND | 2,29955 € | Upgrade |
| LGU2G271MELC | Nichicon | 0 | 493-2803-ND | 6,34000 € | Upgrade |
| LGUW6271MELC | Nichicon | 0 | 493-2835-ND | 3,74715 € | Upgrade |
| LGW2W271MELC30 | Nichicon | 620 | 493-8572-ND | 8,14000 € | Upgrade |







