



LLS2W271MELC | |
|---|---|
DigiKey Part Number | 493-2614-ND |
Manufacturer | |
Manufacturer Product Number | LLS2W271MELC |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2W271MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.717 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2W271MELC30 | Nichicon | 187 | 493-8577-ND | 8,28000 € | Direct |
| LGW2W271MELC30 | Nichicon | 620 | 493-8572-ND | 8,14000 € | Upgrade |
| LLS2W271MELB | Nichicon | 200 | 493-2613-ND | 6,59000 € | Similar |
| 380LQ271M450K022 | Cornell Dubilier Knowles | 3.393 | 338-3500-ND | 7,22000 € | Similar |
| ESMQ451VSN271MQ40S | Chemi-Con | 181 | 565-2793-ND | 9,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 4,98600 € | 49,86 € |
| 50 | 4,13060 € | 206,53 € |
| 200 | 3,63775 € | 727,55 € |
| 600 | 3,35828 € | 2.014,97 € |
| 1.000 | 3,25387 € | 3.253,87 € |
| 2.600 | 3,10738 € | 8.079,19 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

