



LLS2W271MELB | |
|---|---|
DigiKey Part Number | 493-2613-ND |
Manufacturer | |
Manufacturer Product Number | LLS2W271MELB |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2W271MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7027 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450USG270MEFCSN30X30 | Rubycon | 89 | 1189-450USG270MEFCSN30X30-ND | 7,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 4,67200 € | 46,72 € |
| 50 | 3,85980 € | 192,99 € |
| 200 | 3,39120 € | 678,24 € |
| 600 | 3,12560 € | 1.875,36 € |
| 1.000 | 3,02638 € | 3.026,38 € |
| 2.600 | 2,87368 € | 7.471,57 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |


