
450USG270MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-450USG270MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 450USG270MEFCSN30X30 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USG270MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.81 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.534 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK270MEFCSN30X30 | Rubycon | 84 | 1189-3470-ND | 7,48000 € | Upgrade |
| 450VXH270MEFCSN30X30 | Rubycon | 164 | 1189-2036-ND | 7,94000 € | Upgrade |
| SLPX271M450E3P3 | Cornell Dubilier Knowles | 2.911 | 338-1962-ND | 7,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,05400 € | 50,54 € |
| 50 | 4,18160 € | 209,08 € |
| 100 | 3,90700 € | 390,70 € |
| 500 | 3,43556 € | 1.717,78 € |
| 1.000 | 3,28745 € | 3.287,45 € |
| 2.500 | 3,12954 € | 7.823,85 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

