ECO-S2GP221DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 773
Unit Price: 5,80000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,36820 €
Datasheet

Direct


Rubycon
In Stock: 33
Unit Price: 4,85000 €
Datasheet

Direct


TDK
In Stock: 282
Unit Price: 6,98000 €
Datasheet

Direct


Chemi-Con
In Stock: 161
Unit Price: 8,08000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.053
Unit Price: 4,80000 €
Datasheet

Upgrade


Nichicon
In Stock: 103
Unit Price: 5,92000 €
Datasheet

Upgrade


Nichicon
In Stock: 457
Unit Price: 5,64000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,76940 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.434
Unit Price: 6,37000 €
Datasheet

Similar


Chemi-Con
In Stock: 200
Unit Price: 7,12000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 7,33000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 900
Unit Price: 11,67000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.539
Unit Price: 5,59000 €
Datasheet
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GP221DA

DigiKey Part Number
P6149-ND
Manufacturer
Manufacturer Product Number
ECO-S2GP221DA
Description
CAP ALUM 220UF 20% 400V SNAP TH
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GP221DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.49 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.086 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
754mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX221M400K022Cornell Dubilier Knowles773338-2427-ND5,80000 €Direct
400USG220MEFC30X25Rubycon0400USG220MEFC30X25-ND2,36820 €Direct
400USG220MEFCSN30X25Rubycon331189-2889-ND4,85000 €Direct
B43501C9227M000TDK282495-6245-ND6,98000 €Direct
EKMM401VSN221MR30SChemi-Con161565-EKMM401VSN221MR30S-ND8,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes