
EKMM401VSN221MR30S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN221MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN221MR30S |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM401VSN221MR30S Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.573 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 1.13Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN221MA25S | Chemi-Con | 364 | 565-EKMS451VSN221MA25S-ND | 10,08000 € | Parametric Equivalent |
| ELHS451VSN221MR25S | Chemi-Con | 279 | 565-ELHS451VSN221MR25S-ND | 10,71000 € | Parametric Equivalent |
| 400MXG220MEFCSN30X25 | Rubycon | 434 | 1189-2978-ND | 4,86000 € | Parametric Equivalent |
| B43508C9227M000 | TDK | 476 | 495-75599-ND | 7,73000 € | Parametric Equivalent |
| LGA2W221MELB25 | Nichicon | 200 | LGA2W221MELB25-ND | 6,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 5,75900 € | 57,59 € |
| 50 | 4,79860 € | 239,93 € |
| 200 | 4,24490 € | 848,98 € |
| 600 | 3,93112 € | 2.358,67 € |
| 1.000 | 3,81392 € | 3.813,92 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

