ECO-S2GA820AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 4,38200 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,44555 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 5,29325 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,40435 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,93855 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,73860 €
Datasheet

Direct


Nichicon
In Stock: 52
Unit Price: 3,30000 €
Datasheet

Direct


Nichicon
In Stock: 154
Unit Price: 3,04000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,14645 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 0,87795 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,85550 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,97530 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,20100 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,81500 €
Datasheet
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.617Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GA820AA

DigiKey Part Number
P6840-ND
Manufacturer
Manufacturer Product Number
ECO-S2GA820AA
Description
CAP ALUM 82UF 20% 400V SNAP TH
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.617Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GA820AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.617Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes