Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

420USG82MEFC20X25 | |
|---|---|
DigiKey Part Number | 420USG82MEFC20X25-ND |
Manufacturer | |
Manufacturer Product Number | 420USG82MEFC20X25 |
Description | CAP ALUM 82UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 420USG82MEFC20X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.162 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXG82MEFCSN20X25 | Rubycon | 0 | 420MXG82MEFCSN20X25-ND | 1,39795 € | Upgrade |
| 420USG82MEFCSN20X25 | Rubycon | 0 | 420USG82MEFCSN20X25-ND | 1,28950 € | Parametric Equivalent |
| 450USG82MEFC20X25 | Rubycon | 0 | 450USG82MEFC20X25-ND | 1,76975 € | Parametric Equivalent |
| 450USG82MEFCSN20X25 | Rubycon | 0 | 450USG82MEFCSN20X25-ND | 1,68980 € | Parametric Equivalent |
| LGNW6820MELY25 | Nichicon | 182 | 493-8365-ND | 4,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,80680 € | 361,36 € |
| Unit Price without VAT: | 1,80680 € |
|---|---|
| Unit Price with VAT: | 2,15009 € |




