Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ECO-S2GA471EA | |
|---|---|
DigiKey Part Number | P6857-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GA471EA |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 282mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GA471EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.45 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 282mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR471M400A042 | Cornell Dubilier Knowles | 4.176 | 338-2284-ND | 10,40000 € | Direct |
| 381LX471M400A052 | Cornell Dubilier Knowles | 4 | 338-2313-ND | 8,64000 € | Direct |
| 381LX471M400A452 | Cornell Dubilier Knowles | 0 | 381LX471M400A452-ND | 12,44000 € | Direct |
| 400HXG470MEFCSN35X40 | Rubycon | 44 | 1189-1966-ND | 8,68000 € | Direct |
| 400MXC470MEFCSN35X40 | Rubycon | 116 | 1189-400MXC470MEFCSN35X40-ND | 9,30000 € | Direct |















